TE Connectivity Matched Impedance Splice

TE Connectivity's (TE) Matched Impedance Splice offers fast, easy repairs that maintain the coaxial cable's electrical characteristics. The splice is designed for harsh environments, including military and commercial aerospace applications, and is ideal for extreme temperatures, high vibration, high EMI, and corrosive environments. The splice is time- and cost-effective with no need to remove or replace cable. It meets MIL-PRF-32517 performance requirements and maintains characteristic impedance. The matched impedance splice is corrosion-resistant and able to withstand high EMI environments.

Features

  • Matched impedance
    • Maintains cable's electrical properties
    • Meets MIL-PRF-32517 performance requirements
    • Matches cable's impedance +10%/-3%
  • Time and cost-effective
    • Repairs made in situ
    • No need to remove or replace cable
  • Sealed
    • Heat-shrinkable outer layer plus thermoplastic adhesive for sealing and strain relief
  • Robust
    • Withstands high vibration
    • Corrosion-resistant
    • Wide temperature range (-55°C to +150°C)
    • Excellent fluid resistance
    • Suitable for high EMI environments

Applications

  • Military aerospace
  • Commercial aerospace
Đã phát hành: 2016-08-15 | Đã cập nhật: 2022-03-11