TE Connectivity LoRa Adhesive Mini Puck Antenna

TE Connectivity's (TE) LoRa Adhesive Mini Puck Antenna features a low-profile design and operates in the ISM 868MHz to 915MHz, LoRa, LPWAN frequency bands. The antenna uses a single-port puck format with adhesive mounting, enabling simple installation on indoor or outdoor equipment. The L001415-01 antenna integrates a side-entry RG174 cable with an SMA male connector, supporting stable radiation patterns. Specifications include IP67 protection for use in exposed or sealed applications, an operating temperature range of -40°C to +90°C, and a compact 14mm x Ø85mm form factor for space-constrained installations. TE LoRa Adhesive Mini Puck Antenna is suited for Wi-Fi® HaLow applications, IoT devices, handheld devices, smart home equipment, and smart security systems.

Features

  • Side-entry cable and low-profile format
  • High gain and stable radiation patterns
  • Ease of mounting via adhesive backing
  • Multi-band design
  • Adhesive backing for ease of installation

Applications

  • ISM, Wi-Fi HaLow, LoRa, Sigfox
  • IoT devices
  • Handheld devices
  • Smart home and appliances
  • Smart security
  • Aids for Daily Living (ADL)

Specifications

  • 868MHz to 915MHz frequency range
  • IP67 protection rating
  • <2.3:1 VSWR maximum
  • 65.6% efficiency
  • -1.9dB average gain
  • 1.8dBi peak gain
  • 50Ω impedance
  • Linear polarization
  • 14mm x Ø85mm dimensions
  • SMA mating connector
  • RG174 cable
  • -40°C to +90°C operating temperature range

Dimensions

Mechanical Drawing - TE Connectivity LoRa Adhesive Mini Puck Antenna
Đã phát hành: 2026-07-09 | Đã cập nhật: 2026-07-23