TE Connectivity - Connectors Press-Fit Stacking Connectors
TE Connectivity's Press-Fit Stacking Connectors are 56-Position devices for rugged, high-speed applications. TE's Press-Fit Stacking Connectors offer a footprint that matches VPX daughtercard layouts for low noise, gas-tight connections with low signal loss, and highly reliable performance in printed circuit board (PCB) applications. These connectors are ideal for mezzanine and parallel board-to-board applications and provide reliable signal integrity.
Features
- Simple press-fit application
- End-to-end stackable to support higher pin counts
- Accommodates a range of PCB plating options
- Compatible with rigid-flex or board-to-board stacking
- Compliant pin termination on both sides
- Well-suited to where a separable interface is not required
- Secure connections with board retention, 1 pound minimum per pin
- 4mm stack height
- Permits high-density, high-performance packaging
- Materials
- High-temperature liquid crystal polymer (housing)
- Copper alloy, plated tin-lead, or matte tin (contacts)
Specifications
- Mechanical
- 1-pound minimum per pin (board retention)
- 56-position modules (8 columns x 7 pins)
- 4mm (0.157") stack height
- Electrical
- Supports speeds to 10Gb/s
- Low-noise footprint from MULTIGIG RT-2 connector family (VPX)
Dimensions
Đã phát hành: 2017-02-14
| Đã cập nhật: 2026-03-26