TE Connectivity PTF Family Platinum Temperature Sensors
TE Connectivity's PTF Family Platinum Temperature Sensors are ideal for extreme temperature environments from -200°C to +600°C. The sensors combine a group of resistance temperature detectors (RTD) using a Platinum resistor in thin-film technology as the sensing element. The RTD features a small outline and low mass for a low time constant suitable for fast and precise feedback control systems. Applications include appliance, industrial, and medical markets. TE Connectivity PTF Family Platinum Temperature Sensors are compliant with DIN EN 60751.
Features
- Platinum temperature sensor
- Conformal to DIN EN 60751
- Global interchangeability
- Wide temperature range
- Fast response time
- Different tolerances
- Different outline dimensions
- Low drift over lifetime
- Blister box packing
Specifications
- R0: 100Ω, 1000Ω values available
- TCR 3850ppm/K
- Application temperature up to -50 to 600°C (Class B)
- Various resistance tolerances ±0.24%, ±0.12%, ±0.06%, ±0.04% available
- Gold coated nickel lead wire or silver lead wire
- Size 2 x 2.3 x 1.1 mm³ (width/length/height) FC-geometry
- Size 2 x 5.0 x 1.1 mm³ (width/length/height) FD-geometry
- Size 2 x 4.0 x 1.1 mm³ (width/length/height) FF-geometry
- Size 1.2 x 4.0 x 1.1 mm³ (width/length/height) FM-geometry
Applications
- Specific temperature feedback control
- Medical
- HVAC
- White goods
- Automotive
- Industrial applications
- Sensing element for plug-in probes
Infographic
Đã phát hành: 2017-05-17
| Đã cập nhật: 2026-08-03