TE Connectivity ROX Flameproof Power Metal Oxide Film Resistors
TE Connectivity's (TE) Type ROX Series Flameproof Power Metal Oxide Film Resistors are ideal for high specification or technically demanding circuits. The resistive element comprises a metal oxide film deposited on a ceramic former. TE ROX Series Flameproof Power Metal Oxide Film Resistors' element is protected by a flameproof coating that withstand overload conditions without flame or mechanical damage. The series has rated power range of 0.25W to 9W and an operating temperature range of -55°C to +155°C.Features
- High power with small size for space savings
- Excellent long-term stability
- Complete flameproof construction
- Controlled temperature capability
- Solvent-resistant coat and code
- Special lead formations possible
Specifications
- 0.25W to 9W rated power range at 70°C
- 250V to 750V maximum working voltage range
- 400V to 1000V maximum overload voltage range
- 250V to 750V dielectric withstand voltage range
- -55°C to +155°C operating temperature range
Dimensions
Đã phát hành: 2019-09-09
| Đã cập nhật: 2023-09-25