TE Connectivity Side-Entry Tinel Lock Rings
TE Connectivity's (TE) Side-Entry Tinel-Lock Rings are heat-recoverable metal braid terminators. They provide a method of joining a gross cable or harness shield to a user-built connector backshell or another termination device without prepositioning the ring on the harness (side entry). The ring can be easily removed. TE Side-Entry Tinel-Lock Rings offer a low profile with a buckle-free termination. The rings can withstand temperatures up to 200°C.Features
- Low-profile, buckle-free termination provides a smooth outer surface
- Simple one-piece construction with interlocking ends
- Uniform recovery force generated by the shape-memory ring gives the termination excellent mechanical and electrical properties
- Withstands temperatures up to 200°C
- Rings can be installed in seconds using either a resistance heater or a simple heat gun
- Thermochromic paint applied to the ring changes color to indicate when the ring has been heated to full recovery
Specifications
- Electrical
- Low DC connection resistance provides excellent 360° shielding termination
- 1 mΩ maximum connection DC resistance
- -65°C to +200°C operating temperature ranger
- Mechanical
- Pull-off force sizes 04 to 08: 100lbs nom.
- Pull-off force sizes 10 and higher: 150lbs nom.
Đã phát hành: 2013-09-25
| Đã cập nhật: 2022-03-11