TE Connectivity SK6 Cable Actuated Encoder Reel
TE Connectivity's SK6 Cable Actuated Encoder Reel offers a 400in stroke range, a 5g maximum cable acceleration, and .04% FS. accuracy rating. The SK6 can convert numerous rotary encoders into the ideal off-the-shelf 400in linear position sensor. This model features a compact design, ease of use, and user flexibility. TE SK6 Cable Actuated Encoder Reel is ideal for hydraulic lift tables and has a -40° to +85°C operating temperature range.Specifications
- 400in stroke range
- 0.4% FS. accuracy rating
- 60in/sec maximum cable velocity
- 5g maximum cable acceleration
- -40°C to +85°C operating temperature range
- 23oz ±40% measuring cable tension
Outline Drawing
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-09-18