TE Connectivity SolderSleeve Devices for Space Applications
TE Connectivity SolderSleeve Devices for Space Applications provide low outgassing and resistance to extreme temperatures to support critical space industry requirements. The transparent blue SolderSleeve components offer reduced size, weight, and power (SWaP), environmentally protected shield terminations on cables, insulation, protection, and strain relief. Flux-free solder leaves no trace particles post-installation, and the sealing rings ensure the installation remains intact. These features address the need for zero foreign object damage (FOD) levels in demanding space industry solutions. TE Connectivity SolderSleeve Devices can be used for silver-plated cables with a +150°C jacket rating and installed with standard TE tools.Features
- Heat shrinkable technology for one-step shield results in easy inspection
- Transparent insulation sleeve saves time during installation
- Provides strain relief with ratings of up to +150°C
- Minimal tools required to achieve connection, insulation, and protection
- Inhouse design and quality controlled process offers reliability and traceability
Applications
- Aerospace
- Small, nano, and cube satellites for LEO constellations
- Launch pads
- Defense
- Marine
Specifications
- Materials
- Heat-shrinkable, transparent blue, radiation cross-linked polyvinylidene fluoride insulation sleeve
- Thermoplastic barrier ring
- Type Sn63 solder without flux per ANSI-J-STD-006
- <4.0mV electrical drop
- Mechanical
- 15lbs tensile strength
- 15g vibration
- Provide shield protection on cables featuring:
- +150°C jacket rating
- Silver shield plating
- Polyimide jacket material, insulated
Dimensions
Additional Resources
Đã phát hành: 2021-12-07
| Đã cập nhật: 2022-03-11