TE Connectivity / DEUTSCH ABC In-Line Connectors

TE Connectivity's (TE) DEUTSCH ABC In-Line Connectors feature lightweight, corrosion-proof shells, versatile composite modules, and field-proven crimp-type contacts that offer exceptional durability. ABC Connectors are designed to terminate standard wire sizes and can accommodate a variety of wiring needs. Individual plug shells can be quickly mated or unmated from a stack. The contacts can be inserted and removed from the module using standard military tools. This TE / DEUTSCH series uses solderless, rear-release, crimp-type MIL-C-39029 contacts. These contacts save time and reduce costs during assembly.

Features

  • Resists fluids such as jet fuel, lubrication oil, liquid coolant, hydraulic fluid, gasoline, cleaning compound, defrosting fluid, and solvents
  • Withstands 1500 cycles
  • Modules and shells are polarized to prevent crossed circuits and mismating
  • -65°C to +175°C working temperature range
  • Designed to survive in difficult environments
  • Standards and quality approvals
    • AFLC 8810310
    • MIL-C-39029

Applications

  • Agriculture
  • Auto sports
  • Aerospace
  • Defense
  • Off-Shore
  • Heavy industry
  • Rail
  • Space
  • Construction
Đã phát hành: 2014-07-08 | Đã cập nhật: 2022-03-11