TE Connectivity ECK High-Voltage DC Contactors

TE Connectivity's (TE) ECK High-Voltage DC Contactors offer high performance in electrical endurance, allowing switching voltage up to 1000VDC. These contactors enable bidirectional loads for main contacts and are hermetically sealed with ceramic sealing technology.  The contactors feature a 0.4Ω maximum contact resistance at 30VDC, 30ms maximum operating time, and 10ms maximum release time. The series complies with the DC-1 utilization category in IEC 60947-4-1. TE ECK high-voltage contactors offer an innovative and reliable solution for electric vehicles, electric forklifts, battery storage systems, photovoltaic inverters, and automated guided vehicles (AGVs).

Features

  • Hermetically sealed with ceramic technology
  • High performance in electrical endurance
  • Allows bidirectional load for main contacts
  • CE approved
  • Complies with the DC-1 utilization category
  • Optional auxiliary contact version available

Specifications

  • Switching voltage up to 1000VDC
  • 30ms maximum operating time
  • 10ms maximum release time
  • 0.4Ω contact resistance at 30VDC
  • -40°C to +85°C ambient temperature range

Applications

  • Warehouse automation
  • EV charging
  • Energy storage systems
  • Electric forklifts
  • Photovoltaic inverters
  • DC converters
  • Battery test equipment
  • Power distribution units
  • AGVs

Videos

Đã phát hành: 2024-02-23 | Đã cập nhật: 2024-10-03