TE Connectivity LGA 4710 Sockets

TE Connectivity's LGA 4710 Sockets support PCIe generation 5 technology and 8-channel DDR5 to provide more connections between the main board and the processor. These sockets feature DRAM memory up to 6400MT/s to increase performance and reduce overall power consumption. The LGA 4710 sockets deliver a 128 Gigabits per second aggregate link bandwidth in x16 configuration. These sockets offer a greater number of memory channels, enabling speed-intensive applications such as Artificial Intelligence (AI) and machine learning. The LGA 4710 sockets also support the auto-assembly process for ease of installation. These sockets are environmental, shock, and vibration resistance. Typical applications include data centers, hyperscale, next-generation servers, edge computing, AI and Machine Learning (ML).

Features

  • Supports PCIe 5.0 technology
  • DDR5 8-channel capable
  • DRAM memory up to 6400MT/s
  • Greater number of memory channels
  • Qualified and tested durability, environmental resistance, shock, and vibration
  • Supports auto-assembly processes to facilitate ease of installation and limit possibility of the rework
  • Delivers an aggregate link bandwidth of 128Gigabits per second in x16 configuration
  • Supports high-speed networking protocols and high-speed interconnections between system devices

Applications

  • Data centers
  • Hyperscale
  • Next generation servers
  • Artificial Intelligence (AI)/Machine Learning (ML)
  • Edge computing

Socket Overview

TE Connectivity LGA 4710 Sockets
Đã phát hành: 2025-02-12 | Đã cập nhật: 2025-03-17