TE Connectivity LUMAWISE Motion Sensor
TE Connectivity's (TE) LUMAWISE Motion Sensor provides energy savings while still maintaining the safety and security of a well-lit area. The sensor offers a range of dimming, or even turning off a luminaire, to 100% brightness for two minutes when motion is detected. The LUMAWISE sensor fits into the Zhaga-D4i ecosystem and works as a standalone control device or in combination with a Zhaga-D4i photocell or communication node for greater levels of control. This sensor is a pluggable device with the standard Zhaga book 18 interface for easy upgrades. The one-handed, easy-under luminaire connection lets installers work below the luminaire, while masks are available to create self-defined detection zones. Ideal lighting applications for TE LUMAWISE Motion Sensor include streets, parks, recreational, walkways, stations, and high bay.Features
- Detects pedestrians, runners, and cyclists
- Detected motion will cause a dimmed luminaire to brighten, enabling energy savings while enhancing safety and security of a well-lit area
- Interoperability confirmed from Zhaga-D4i logo and certification
- Compact design maintains aesthetics of modern-designed luminaires
- One-handed, easy-under luminaire connection lets installers work below the luminaire
- Masks available for self-defined detection zone
Applications
- Street lighting
- Park, recreational, and walkway lighting
- Station lighting
- High bay lighting
Specifications
- 30m x 6m rectangular detection zone
- Photocell function: 35lux on, 18lux off
- 20% brightness for no motion, 100% brightness for motion
- 2-minute "on" time
- Works on poles from 5m to 8m high
- Lighting control of driver from D4i communication protocol
- Zhaga book 18 interface (4-position connection)
- Zhaga-D4i Type B device
- 6mA to 8mA average power consumption, 25mA on startup
- Powered from D4i bus
- IP68 and IK07 protection
- 42mm height, 79.7mm diameter
Zhaga-D4i Certified
Accessories
Đã phát hành: 2022-05-25
| Đã cập nhật: 2025-09-02