TE Connectivity MAG-MATE Terminals for Aluminum Magnet Wire

TE Connectivity's MAG-MATE Terminals for Aluminum Magnet Wire are designed to support the adoption of aluminum as a lightweight alternative to copper magnet wire. These terminals feature a double Insulation Displacement Contact (IDC) slot that supports high throughput termination of aluminum or copper magnet wire without welding or soldering. The MAG-MATE terminals include a 250 series FASTON tab interface to connect with the input wire. These terminals are used in dishwashers, HVAC equipment, dryers, motors, and industrial automation.

Features

  • Insulation Displacement Contact (IDC) termination of magnet wire without wire preparation, welding, or soldering
  • Terminals support up to 2 magnet wires per IDC slot to help simplify electrical designs
  • Compatibility with aluminum and copper magnet wire
  • Multi-point contact ensures a reliable electrical connection
  • FASTON tab terminal interface seamlessly integrates into a wide range of applications
  • Maximum rated current:
    • 9.5A for aluminum (0.72mm wire)
    • 12.5A copper (0.64mm wire)

Applications

  • Dishwashers
  • HVAC equipment
  • Dryers
  • Motors
  • Industrial automation and controls
Đã phát hành: 2024-09-12 | Đã cập nhật: 2025-03-26