TE Connectivity MCIO 85OHM X8 X16 Vertical Receptacles

TE Connectivity's Mini Cool Edge IO (MCIO) 85Ohm X8 X16 vertical receptacles enable building block architectures in system design to connect different functionality PCBs. These vertical receptacles feature MCIO as the internal I/O connector type and this connector mates with the cable plug assembly. The MCIO receptacles offer SlimSAS, SlimSAS Low Profile (LP), connectors, cable assemblies for SAS, PCIe Gen4/Gen5 servers, and storage applications. These MCIO receptacles support PCIe5 (32Gbps) and SAS4 (24Gbps). The MCIO 85Ω X8 X16 vertical receptacle provides straight, right-angle, and lateral exit cable options for custom routing, and the full portfolio enables hybrid-style cable assemblies.

These vertical receptacles feature multiple cable exits for route-ability and replace PCB trace and connector interfaces for a higher-performing channel. The MCIO 85Ω X8 X16 vertical receptacles operate at -55°C to 85°C temperature range and 1.1A current rating. These vertical receptacles are ideally used to connect the inner server and CPU to the backplane.

Features

  • Enables building block architectures in system design to connect different functionality PCBs together
  • Provides flexibility in where/how to use signals in systems
  • Replaces PCB trace and PCB connector interfaces for a higher-performing channel
  • Straight, right angle, and lateral exit cable options available for custom routing
  • Full portfolio enables hybrid-style cable assemblies
  • Low profile connector design saves space
  • MCIO 85ohm supports PCIe5.0 (32Gbps) and SAS4 (24Gbps)
  • 0.6mm pitch balances manufacturability with density
  • Multiple cable exits for route-ability
  • Board mount connector mounting type

Specifications

  • 1.1A current rating
  • -55°C to 85°C operating temperature range

Applications

  • Server inside connection
  • CPU to the backplane
  • CPU to NIC card
  • CPU to the riser card
  • CPU to CPU
Đã phát hành: 2023-01-24 | Đã cập nhật: 2023-06-08