TE Connectivity NTN SatCom & D2D Ready Cellular Antennas

TE Connectivity's NTN SatCom and D2D Ready Cellular Antennas are flexible embedded antennas optimized for L- and S-bands. These antennas provide ground- plane resiliency using a dipole architecture, making them less susceptible to cable routing effects. The antennas provide high-quality reception for low-level satcom signals even in high multipath environments. These antennas feature flexibility and an adhesive backing for easy mounting in RF-transparent enclosures, enabling environmental sealing and added protection against antenna damage. The antennas are ideal for current and emerging NTN/Satcom devices for both LEO and GEO systems. Typical applications include precision agriculture, autonomous systems, logistics and heavy machinery, surveying, and fleet management.

Features

  • Supports NTN Satcom communications L-band and S-band
  • Dipole design reduces cable/ground plane effect
  • Adhesive backing for ease of mounting
  • Flexible to fit in challenging enclosures
  • Multiple cable length and connector options
  • Compact and low-profile:
    • 65mm x 20mm x 0.12mm (2548623-x)
    • 70mm x 23mm x 0.12mm (2548624-x)

Applications

  • Precision agriculture:
    • Guidance
    • Machine control
  • Autonomous systems:
    • UAVs
    • Robots and vehicles
  • Surveying:
    • Professional GIS 
    • Land surveying
  • Infrastructure:
    • 5G
    • Network synchronization
  • Fleet management
  • Logistics and heavy machinery
  • Outdoor and indoor rated

Specifications

  • 1.518GHz to 2.69GHz frequency range
  • 2W maximum input power
  • 50Ω feed point impedance
  • Linear polarization
  • 1.13 mm coaxial cable type
  • -40°C to +85°C operating temperature range

Dimension Diagram

Đã phát hành: 2026-08-28 | Đã cập nhật: 2026-09-03