TE Connectivity Printable Tags for Cable Marking

TE Connectivity's (TE) Printable Tags for Cable Marking identify large cables and bundles pre- or post-termination in extra-aggressive environments. These flat, non-adhesive markers attach with cable ties and feature an organized fanfold or reeled carrier format for flexible printing options. The lineup includes the HL, HLX, HLX-NEL, HTCM-SCE-TP, and CM-SCE-TP series, with features such as low smoke, UV resistance, high-temperature resistance, low outgassing, solvent resistance, and military-grade performance. Ideal applications for TE Printable Tags for Cable Marking include mass transit, military, aerospace, oil and gas, and industrial.

Features

  • Tie-on marker tags for large cables and bundles for pre- and post-termination identification
  • Flat, non-adhesive construction for cable-tie attachment in aggressive environments
  • Organized fanfold or reeled paper carrier formats
  • Thermal transfer or dot matrix printer technology, depending on series

Applications

  • Large-diameter wire and cable identification
  • Wire bundle identification before or after termination
  • Mass transit and underground railway installations
  • Military and aerospace
  • Aircraft, satellites, and semiconductors (HTCM-SCE-TP)
  • Industrial, oil and gas, and fluid-exposed identification (CM-SCE-TP)

Products Available

  • HL Military-Grade Tie-on Marker Tags - Made with a radiation cross-linked, flame-retarded polymer for low fire hazard cable identification. These flame-retardant tags offer military-grade fluid resistance and come in several height and width options with non-standard color availability.
  • HLX Zero-Halogen Tie-On Marker Tags - Low smoke, low toxicity tags made from radiation cross-linked, UV-stabilized polyolefin sheets. HLX zero-halogen markers are suitable for locations where limited fire hazard properties help protect people and property.
  • HLX-NEL Continuous Zero-Halogen Tie-On Marker Tags - These tags use the same low-fire-hazard, UV-stabilized material as HLX tags but offer a narrow-edge leading format for organized thermal-transfer printing.
  • HTCM-SCE-TP High-Temperature Tie-On Marker Tags - Made with radiation cross-linked polyvinylidene polymer for aggressive and extreme environments. HTCM-SCE-TP tags feature a smooth surface for thermal-transfer print performance and are ideal for low-outgassing applications.
  • CM-SCE-TP Ladder-Format, Military-Grade Marker Tags - These tie-on markers are made with radiation cross-linked polymer for resistance to fluids, lubricants, solvents, abrasion, and mechanical abuse. These tags offer side-entry installation for large cables, bundles, retrofitting, and repairs.
Đã phát hành: 2026-08-03 | Đã cập nhật: 2026-08-05