TE Connectivity SBP Self-Laminating Wire/Cable Markers

TE Connectivity's SBP Self-Laminating Wire/Cable Markers are clear vinyl film with a white thermal-transfer printable area. These cable markers provide overlamination that protects the printed area from exposure to fluids, moisture, and mechanical abrasion and enhances print durability. The SBP self-laminating markers are UL recognized to PGCT2 and PGCT8 (Canada) for indoor and outdoor use for all colors. These cable markers are suitable for "WRAP self-laminating" mode and "FLAG self-laminating" mode down to a diameter of 2mm (0.08-inch). The SBP self-laminating markers offer excellent conformability to round, irregular, or flexible surfaces, including flat ribbon cables. These markers are ideal for wire and cable identification, industrial, automotive, rail, aerospace, and defense, and electrical applications.

Features

  • Thermal transfer printable
  • Over-lamination protects the printed area and enables a higher level of print durability
  • Range of sizes and colors available
  • Variety of label layouts and roll core diameters
  • Useable down to 2mm diameter, even on Fluoropolymer wire jackets
  • -40 to 110°C operating temperature range
  • 10°C minimum application temperature

Applications

  • Wire and cable identification in general
  • Small diameter cables and wire (2mm/0.08-inch or greater) in wrap mode or flag mode
  • Excellent conformability to round, irregular, or flexible surfaces, including flat ribbon cables
  • Industrial, automotive, rail, aerospace, and defense, and electrical

Self-laminating in WRAP & FLAG modes

TE Connectivity SBP Self-Laminating Wire/Cable Markers
Đã phát hành: 2026-02-11 | Đã cập nhật: 2026-03-09