TE Connectivity / Schrack RT Inrush Power (RT-iPower) PCB Relays
TE Connectivity / Schrack RT Inrush Power (RT-iPower) PCB Relays boast a one-pole 16A configuration with a one-form A (normally open) contact arrangement. The contact is designed with materials such as AgSnO2 or W pre-make contact with an AgSnO2 overlay. These relays are designed for a maximum switching voltage of 480VAC and a rated voltage of 250VAC. Featuring a mono-coli or bistable coil, the RT-iPower relays offer robust 5kV/10mm coil-contact insulation. The RT-iPower relays are approved by renowned certifying bodies, including VDE, UL, and cCSAus, ensuring compliance and reliability across global markets. Typical applications include LED lighting systems, filament and incandescent lamp loads, movement detectors, light sensors, intelligent wall sockets, and bus system actuators.Features
- 1 pole 16A, 1 form A (NO) contact (AgSnO2 or W pre-make contact + AgSnO2)
- Mono-coil or bistable coil
- 5kV/10mm coil-contact
- Reinforced insulation
- Product in accordance with IEC60335-1
- VDE, UL, and cCSAus approved
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
- Bus system actuators
Specifications
- 250VAC rated voltage
- 480VAC maximum switching voltage
- 16A rated current
- 4000VA maximum breaking capacity
- 4ms maximum bounce time
Dimensions
Đã phát hành: 2024-04-29
| Đã cập nhật: 2025-03-19