TE Connectivity / Schrack RT1 Power PCB Relays
TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.Features
- 1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact
- 5kV/10mm coil-contact, reinforced insulation
- 85°C ambient temperature (DC coil)
- 400VAC maximum switching voltage
- Dielectric strength
- 1000VRMS between open contacts
- 5000VRMS between contact and coil
- DC or AC coil
- AgNi 90/10 or AgNi 90/10 gold plated contact material
- 8ms/6ms operate/release time (maximum) for DC coil
- Complies with IEC 60335-1 standard
- Terminal type
- Standard version: PCB-THT and plug-in
- Reflow version: PCB-THR
Applications
- Timers
- Boiler controls
- POS automation
- Interface modules
- Garage door controls
Mechanical Diagram
Đã phát hành: 2024-07-24
| Đã cập nhật: 2025-03-19