Techway PFP-KX7+ PCIe FPGA Boards with FMC+ Slot
Techway PFP-KX7+ PCIe FPGA Boards with FMC+ Slot are highly versatile with a technology mix consisting of a Kintex-7 FPGA, FMC+ site, DDR3 memories, management system, twelve HSS on FMC+, and a programmable clock generator. Fully compliant with the VITA 57.4 standard, PFP-KX7+ boards easily fit into existing systems or emerging architectures. The PFP-KX7+ boards integrate into standard PC environments (drivers available for Windows and Linux) or in stand-alone mode in enclosures.Features
- PCIe x4 Gen2 (16Gbps)
- Based on the AXI4 interface
- Xilinx Kintex-7 FPGA
- Stand-alone use
- Cost-effective
- User I/Os connector
- HPC FMC or HSPC FMC+ connector
- High-speed protocol with up to 12x HSS links at 10Gbps
- 2x 512MB DDR3 memory banks at 1600Mbps
- Programmable oscillators or clock generator
- Power supply, temperature, and fan monitoring
- Windows or Linux support
- 0°C to +70° operating temperature range
- RoHS compliant
Applications
- RADAR
- Co-processing
- Prototyping
- Medical imaging
- Data-recording
- High-speed data-switching
Specifications
- Software
- Linux supported (up to 4.19.1)
- Windows supported (7 and 10)
- Simplified and open API
- Multi-board management
- Concurrent access supported
- Design examples
- Binary download manager
- Download to Flash
- Download directly to FPGA
- Firmware
- VHDL PCIe core (x4 Gen2)
- VHDL DDR3 memory controller
- VHDL Flash controller
- VHDL system monitoring
- VHDL clock programmer or generator
- AXI4 Lite and AXI4 full interfaces
- Continuous DMA
Application Architecture
Overview
Đã phát hành: 2023-09-29
| Đã cập nhật: 2023-11-03