Tempo Semiconductor TSC42xx Portable CODEC
Tempo Semiconductor TSC42xx Portable CODEC is a low-power, high-fidelity integrated CODEC with 24-bit stereo playback and stereo record functionality. In addition to a high-fidelity low-power CODEC, this device integrates the speaker amplifier and true cap-less headphone amplifier. The digital audio data interface (I2S) works in primary or secondary mode and supports left / right justified, DSP, and TDM modes. Tempo Semiconductor TSC42xx Portable CODEC offers an enriched audio presence through a built-in audio output processing DSP engine (AOP). The AOP supports 12 bands of EQ, psychoacoustic bass, and treble enhancement, 3D stereo enhancement, and dynamic range controller to support multiband compressor / limiter capability.Features
- High fidelity CODEC
- 2 DAC 102dB SNR
- 2 ADC 90dB SNR
- 24-bit stereo DAC and 24-bit stereo ADC
- Sample rates of 8k to 96kHz
- Audio output processing DSP engine
- 3D stereo enhancement
- 12 band parametric equalizers
- Dynamic range controller
- Multiband compressor
- Limiter
- Expander
- Psychoacoustic bass and treble enhancement processing
- Third-party algorithms
- DDX™ digital speaker driver
- 3W/channel 4Ω (1.5Ω8Ω)
- TSI DDX™ Class D technology achieves low EMI and high efficiency
- >90% efficiency
- Spread spectrum support for reduced EMI
- Constant output power mode
- Anti-pop circuitry
- Filterless architecture reduces BOM cost
- On-chip true cap-less headphone driver
- 40mW output power (16Ω)
- Charge-pump allows true ground centered outputs
- SNR (A-weighted, no active signal) -122dB
- SNR (A-weighted, -60dB active signal) -102dB
- Headphone detection logic
- Microphone / line-in interface
- Analog microphone or line-in inputs
- Automatic level control
- 1 stereo DMIC
- Low power with built-in power management
- 1.7V CODEC supports 1 Vrms
- Low standby and no-signal power consumption
- 1.8V digital / 1.7V analog supply for low power
- 2-wire (I2C compatible) control interface
- I2S data interface
- Supports BLUETOOTH® TDM mode
- Left justified, right justified, DSP, and TDM audio interfaces
- Package option
- 5x5 QFN
- 7x7 QFN
Applications
- Bluetooth speakers
- Portable navigation devices
- Portable gaming devices
- E-books
- Multimedia handsets
- Personal media players
- Chromebooks
- Tablets
Đã phát hành: 2016-04-11
| Đã cập nhật: 2022-03-11