Mini-Circuits ISC-2425-25+ ISM Signal Generator & Controller

Mini-Circuits ISC-2425-25+ ISM Signal Generator and Controller is designed to drive microwave power amplifiers and control RF energy applications in the 2400MHz to 2500MHz band. The ISC-2425-25+ features full software support, including a user-friendly GUI application and a comprehensive application programmer interface (API). This versatile and flexible small controller is housed in a 98mm x 80mm x 40mm metal casing and is equipped with an SMA 50Ω connector at the RF output port. Mini-Circuits ISC-2425-25+ ISM Signal Generator and Controller supports stand-alone or multi-channel operation and works seamlessly with Mini-Circuits connectorized RF and MW energy power amplifiers.

Features

  • High resolution and control range of key RF signal parameters
  • Supports stand-alone or multi-channel operation
  • Versatile and flexible design
  • Full support is provided
  • Works seamlessly with Mini-Circuits connectorized RF and MW energy power amplifiers

Applications

  • Semiconductor plasma
  • Plasma
  • Solid-state cooking, sterilization, disinfection, and pasteurization
  • Dielectric heating
  • Industrial heating and drying
  • Medical treatments
  • Analytical chemistry

Specifications

  • Up to +25dBm output power
  • 2400MHz to 2500MHz frequency band
  • 1kHz frequency resolution
  • 6V maximum supply voltage
  • 1.1A maximum supply current
  • -10°C to +40C° operating temperature range

Videos

Block Diagram

Mini-Circuits ISC-2425-25+ ISM Signal Generator & Controller
Đã phát hành: 2023-08-07 | Đã cập nhật: 2024-10-29