Texas Instruments ADS7057EVM-PDK ADC Performance Demonstration Kit
Texas Instruments ADS7057EVM-PDK 14-Bit, 2.5MSPS, Small-Size Low-Power SAR ADC Demonstration Kit (PDK) is configured to evaluate the operating performance of the ADS7057 successive approximation register (SAR) analog-to-digital converter (ADC). The ADS7057 is a 14-bit, 2.5MSPS, single-ended input nanopower device. The ADS7057EVM-PDK Demo Kit provides hardware and software essential for diagnostic testing, delivering an accurate performance evaluation of the ADS7057 SAR ADCs.The Texas Instruments ADS7057EVM-PDK consists of the ADS7057 EVM board and the precision host interface (PHI) controller board. These boards permit the accompanying computer software to communicate with the ADC over USB for data capture and analysis. The USB powers the ADS7057EVM-PDK requiring no external power supply.
Features
- Hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS7057 SAR ADC
- USB powered; no external power supply required
- PHI controller provides a convenient communication interface to ADS7057 ADC over a USB 2.0 (or higher)
- Easy-to-use evaluation software for Microsoft® Windows® 7, Windows 8, Windows 10, 64-bit operating systems
- The software suite includes graphical tools for
- Data capture
- Histogram analysis
- Spectral analysis
- The suite also has a provision for exporting data to a text file for post-processing
Kit Contents
- ADS7057EVM evaluation board
- PHI EVM controller
- USB cable
Đã phát hành: 2018-02-05
| Đã cập nhật: 2022-10-26