Texas Instruments AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs)

Texas Instruments AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs) are highly integrated Analog Front-End (AFE) solutions specifically designed for ultrasound systems in which high performance and small size are required. These evaluation modules integrate a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. They also enable users to select one of various power/noise combinations to optimize system performance. This makes the AFE5816EVM and AFE5818EVM suitable ultrasound analog front end solutions not only for high-end systems but also for portable systems. These evaluation modules require and connect with the TSW1400EVM for LVDS data capture and evaluation. The TSW1400EVM is purchased separately and requires the HSDCPro software to function.

Features

  • 16-Channel complete analog front-end
  • Programmable gain Low-Noise Amplifier (LNA)
  • 6dB to 45dB Digital TGC Range (DTGC)
  • 14-Bit, 65MSPS or 12-Bit, 80MSPS Analog to digital converter
  • Requires the TSW1400EVM for data capture and performance evaluation

Kit Contents

  • AFE5816EVM Circuit board
  • A Male to mini B Male USB cable
  • Power cable
Đã phát hành: 2016-03-15 | Đã cập nhật: 2023-10-27