Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation Modules

Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation Modules (EVM) are an easy-to-use platform for evaluating the AWR2944 mmWave system-on-chip (SoC) radar sensor, which has direct connectivity to the DCA1000EVM (sold separately). The Texas Instruments AWR2944EVM kit contains everything required to start developing software for the on-chip C66x digital signal processor (DSP), Arm® Cortex®-R5F controller, and hardware accelerator (HWA 2.0). Also included is onboard emulation for programming and debugging, as well as onboard buttons and LEDs for quick integration of a simple user interface.

Features

  • 76GHz to 81GHz mmWave radar sensor
  • Onboard four-transmit four-receive (4TX/4RX) antenna
  • On-chip C66x DSP core and Arm Cortex-R5F controller
  • On-chip hardware accelerator (HWA 2.0)
  • Direct interface with DCA1000EVM

Kit Contents

  • AWR2944 evaluation module
  • Mounting brackets
  • Mounting screws
  • Hex nuts
  • Jumpers
  • Ethernet cable
  • 30mm M3 standoff
  • USB A male to micro B male (3ft)
  • Bumpon
  • Quick-start guide
  • Warranty card (disclaimer sheet)

Board Layout

Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation Modules

Block Diagram

Block Diagram - Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation Modules
Đã phát hành: 2023-08-30 | Đã cập nhật: 2025-09-15