Texas Instruments BOOSTXL-DRV8305EVM Motor Drive BoosterPack EVM
Texas Instruments BOOSTXL-DRV8305EVM 3-Phase Motor Drive BoosterPack Evaluation Module (EVM) is ideal for evaluating and rapidly developing with the DRV8305. It is a 15A, 3-phase brushless DC drive stage based on the DRV8305 and CSD18540Q5B. The DRV8305 is a motor gate driver and CSD18540Q5B is a NexFET™ power MOSFET. The module has individual DC bus and phase voltage sense as well as individual low-side current shunt sense for sensorless BLDC algorithms. The module supplies MCU 3.3V power with the LMR16006 0.6A step-down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via an SPI interface.Features
- 4.4V to 45V voltage supply input
- Supports up to 20A peak, 15A continuous current output
- Provides phase voltage and current feedback for sensorless BLDC control solutions
- Complete brushless DC drive stage in an ultra-compact form factor (2.0" x 2.2")
- Full protected drive stage including short circuit, thermal, shoot-through, and under-voltage protection
Đã phát hành: 2015-12-09
| Đã cập nhật: 2022-03-11