Texas Instruments DAC161S997 16-bit Delta-Sigma DAC

Texas Instruments DAC161S997 16-bit Delta-Sigma Digital-to-Analog Converter (DAC) is a very low power device for transmitting an analog output current over an industry standard 4-20mA current loop. TI DAC161S997 has a simple 4-wire SPI for data transfer and configuration of the DAC functions. TI DAC161S997 reduces power and component count in compact loop-powered applications through an internal ultra-low power voltage reference and an internal oscillator. The low power consumption of TI DAC161S997 results in additional current being available for the remaining portion of the system. The loop drive of DAC161S997 interfaces to a Highway Addressable Remote Transducer modulator, allowing injection of FSK modulated digital data into the 4-20mA current loop. This combination of specifications and features makes DAC161S997 ideal for 2- and 4-wire industrial transmitters.

Features

  • 16-bit resolution
  • 100µA supply current
  • 5ppmFS/°C gain error
  • Pin-Programmable power-up condition

Applications

  • Two-wire 4-20mA current-loop transmitter
  • Loop-power transmitters
  • Industrial process control
  • Actuator control

Functional Block Diagram

Block Diagram - Texas Instruments DAC161S997 16-bit Delta-Sigma DAC
Đã phát hành: 2013-08-13 | Đã cập nhật: 2022-03-11