Texas Instruments DEM-OPA-WSON8-EVM Evaluation Module
Texas Instruments DEM-OPA-WSON8-EVM Evaluation Module is an unpopulated evaluation module for the single channel op-amps in the DSG (8-pin WSON) package. This evaluation module is designed to high-speed performance specifications and is compatible with amplifiers with over 1GHz of gain bandwidth.Features
- Configured for split-supply operation and modified for single-supply
- Configurable for inverting and noninverting gain configurations
- Includes connections for termination resistors to match to standard 50Ω input/output impedance test equipment
- Inputs and outputs use standard SMA connector footprints
Đã phát hành: 2018-10-15
| Đã cập nhật: 2022-03-11