Texas Instruments DLP4710/DLP4710LC Digital Micromirror Device (DMD)
Texas Instruments DLP4710/DLP4710LC Digital Micromirror Device (DMD) is a digitally controlled Micro-Opto-Electromechanical System (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP4710 DMD displays a very crisp and high-quality image or video. DLP4710/DLP4710LC is part of the chipset comprising of the DLP4710/DLP4710LC DMD, DLPC3439 display controller, and DLPA3000/DLPA3005 PMIC/LED drivers. The compact physical size of the DLP4710/DLP4710LC coupled with the controller and the PMIC/LED driver provides a complete system solution that enables small form factor, low power, and high-resolution HD displays.Features
- 0.47 inch (11.93mm) Diagonal Micromirror Array
- 1920×1080 Array of aluminum micrometer-sized mirrors, in an orthogonal layout
- 5.4 - Micron micromirror pitch
- ±17° Micromirror tilt (Relative to a flat surface)
- Bottom illumination for optimal efficiency and optical engine size
- Polarization-independent aluminum micromirror surface
- 32-Bit SubLVDS input data bus
- Dedicated DLPC3439 display controller and DLPA3000/DLPA3005 PMIC/LED drivers for reliable operation
Applications
- Smart full HD projector
- Mobile accessory full HD projector
- Screenless display
- Interactive display
- Low latency gaming display
- Head-Mounted display
Datasheets
Functional Block Diagram
Additional Resources
Đã phát hành: 2015-08-11
| Đã cập nhật: 2024-08-13