Texas Instruments DRV8434S Stepper Drivers

Texas Instruments DRV8434S Stepper Drivers offer integrated current sense, 1/256 micro-stepping, SPI interface, smart tune technology, and stall detection for industrial and consumer applications. The Stepper Drivers are fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8434S can drive up to 2.5A full-scale output current (dependent on PCB design).

The Texas Instruments DRV8434S Stepper Drivers use an internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area and system cost. A simple SPI interface with STEP/DIR pins allows an external controller to manage the stepper motor's direction and step rate. The DRV8434S also includes an integrated torque DAC, which allows scaling the output current through SPI without scaling the VREF reference. Additional protection features are provided for supply undervoltage, charge pump faults, overcurrent, short circuits, open load, and overtemperature. The nFAULT pin indicates fault conditions.

A low-power sleep mode is supported for a very low standby current using an nSLEEP pin. The DRV8434S Stepper Drivers feature full-duplex, 4-wire synchronous SPI communication, with daisy chain support for up to 63 devices connected in series, for configurability and detailed fault reporting.

Features

  • PWM micro-stepping stepper motor driver
    • SPI interface with STEP/DIR pins
    • Up to 1/256 micro-stepping indexer
  • Integrated current sense functionality
    • No sense resistors are required
    • ±4% full-scale current accuracy
  • Smart tune, slow, and mixed decay options
  • 4.5 to 48V operating supply voltage range
  • 330mΩ HS + LS at 24V, 25°C Low RDS(ON)
  • 2.5A full-scale, 1.8Arms high current capacity
  • TRQ_DAC bits to scale full-scale current
  • 7μs, 16μs, 24μs, or 32μs configurable off-time PWM chopping
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Daisy chain support with SPI
  • Low-current sleep mode (2μA)
  • Spread-spectrum clocking for low EMI
  • Small package and footprint
  • Protection features
    • VM Undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Sensorless stall detection
    • Open load detection (OL)
    • Thermal shutdown (OTSD)
    • Fault condition output (nFAULT)

Applications

  • Printers and scanners
  • ATM and money-handling machines
  • Textile machines
  • Stage lighting equipment
  • Office and home automation
  • Factory automation and robotics
  • Medical applications
  • 3D Printers

Simplified Schematic

Schematic - Texas Instruments DRV8434S Stepper Drivers
Đã phát hành: 2020-12-28 | Đã cập nhật: 2024-10-29