Texas Instruments DRV8873xEVM/DRV8873x-Q1EVM Evaluation Modules
Texas Instruments DRV8873xEVM/DRV8873x-Q1EVM Driver Evaluation Modules (EVMs) facilitate control of the DRV8873, a brushed DC motor, and manipulation of various settings. The DRV8873 is an integrated driver IC for driving a brushed DC motor in automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current.Features
- Integrated current sensing
- Multi-level current regulation
- Open-load detection
- 4.5V Minimum operating supply
- Charge pump architecture
Kit Contents
- DRV8873S-Q1EVM Evaluation Module
- Micro-USB Cable
Đã phát hành: 2018-09-10
| Đã cập nhật: 2023-04-26