Texas Instruments EVM430-FR6043 Evaluation Module
Texas Instruments EVM430-FR6043 Evaluation Module is a development platform that can be used to evaluate the performance of the MSP430FR6043 MCU. This ultra-low power MSP430FR6043 MCU integrates an ultrasonic sensing analog front end for high precision and accurate ultrasonic measurements. The device also includes the Low-Energy Accelerator (LEA) for optimized signal processing and helps optimize power for a higher battery lifetime. The Texas Instruments EVM430-FR6043 kit provides a flexible solution to allow designers to quickly evaluate and develop with the MSP430FR6043 MCU with various transducers at different frequencies. This evaluation module can display the measurement parameters with onboard LCD and connectors for RF communication modules.Features
- Onboard segmented LCD
- Onboard eZ-FET emulation circuit to enable programming and debug
- USB powered and provision for external power
- Connector available to interface with different transducer types
- BoosterPack headers are available to interface with external boards (I2C, SPI, UART, and GPIO) and RF communication modules
Đã phát hành: 2019-05-02
| Đã cập nhật: 2023-09-05