Texas Instruments INA240/INA240-Q1 Current Sense Amplifiers

Texas Instruments INA240/INA240-Q1 Zero-Drift Current Sense Amplifiers are voltage-output, current-sense amplifiers with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high suppression levels for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows accurate current measurements without large transients and associated recovery ripple on the output voltage. The Texas Instruments INA240-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Enhanced PWM rejection
  • Excellent CMRR
    • 132dB DC CMRR
    • 93dB AC CMRR at 50kHz
  • –4V to 80V wide Common-Mode range 
  • Accuracy
    • Gain
      • 0.20% (max) gain error 
      • 2.5ppm/°C (max) gain drift
  • Offset
    • ±25µV (max) offset voltage 
    • 250nV/°C (max) offset drift 
  • Available gains
    • INA240A1: 20V/V
    • INA240A2: 50V/V
    • INA240A3: 100V/V
    • INA240A4: 200V/V
  • 2.4mA (max) quiescent current 

Applications

  • Motor controls
  • Solenoid and valve controls
  • Power management
  • Actuator controls
  • Pressure regulators
  • Telecom equipment

Functional Block Diagram

Block Diagram - Texas Instruments INA240/INA240-Q1 Current Sense Amplifiers
Đã phát hành: 2016-12-28 | Đã cập nhật: 2023-06-07