Texas Instruments INA4180-4181EVM Evaluation Module
Texas Instruments INA4180-4181EVM Current Sense Amplifier Evaluation Module is configured to evaluate the operation of the INA4180/INA4181 integrated current sense monitor solution. The Evaluation Module offers ease of access with test points and the effectiveness to evaluate both high and low-side configurations. The Texas Instruments INA4180-4181EVM can be broken into eight pieces from a single PCB layout to assess different device variants. The fixture layout is not laid out for electromagnetic (EMI) testing. Additionally, the board layout is not intended as a model for the target circuit.Features
- Evaluation of the INA4180x and INA4181x in all gain options
- Test points to allow ease of access to device pins
- Capability to evaluate both high and low-side configurations
On the Board
Đã phát hành: 2018-05-10
| Đã cập nhật: 2022-12-12