Texas Instruments INA826 Precision Instrumentation Amplifiers
Texas Instruments INA826 Precision Instrumentation Amplifiers offer extremely low power consumption and operate over a very wide single or dual supply range. TI INA826 Instrumentation Amplifiers are optimized to provide an excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. The common-mode rejection ratio in G=1 exceeds 84dB across the full input common-mode range from the negative supply up to 1V of the positive supply. Using a rail-to-rail output, the TI INA826 is well-suited for low voltage operation from a 2.7V single supply as well as dual supplies up to ±18V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA. Texas Instruments INA826 Instrumentation Amplifiers are designed for use in a variety of applications, including industrial process controls, circuit breakers, battery tests, and ECG amplifiers.Features
- Input Common-Mode Range: Includes V-
- Common-Mode Rejection
- 104dB, min (G = 10)
- 100dB, min at 5kHz (G = 10)
- Power-Supply Rejection: 100dB, min (G = 1)
- Low Offset Voltage: 150µV, max
- Gain Drift: 1ppm/°C (G=1), 35ppm/°C (G > 1)
- Noise: 18nV/√Hz, G ≥ 100
- Bandwidth: 1MHz (G = 1), 60kHz (G = 100)
- Inputs Protected up to ±40V
- Rail-to-Rail Output
- Supply Current: 200µA
- Supply Range
- Single Supply: +2.7V to +36V
- Dual Supply: ±1.35V to ±18V
- Specified Temperature Range: -40°C to +125°C
Applications
- Industrial Process Controls
- Circuit Breakers
- Battery Testers
- ECG Amplifiers
- Power Automation
- Medical Instrumentation
- Portable Instrumentation
Functional Block Diagram
Đã phát hành: 2012-01-18
| Đã cập nhật: 2022-03-11