Texas Instruments ISO732x Low Power Dual Channel Digital Isolators

Texas Instruments ISO732x/ISO732x-Q1 Low Power Dual Channel Digital Isolators provide galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have two isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO2) insulation barriers. The ISO7320 has both channels in the same direction while ISO7321 has the two channels in an opposite direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry. The ISO732x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 25Mbps signaling rate
  • Integrated noise filter on the inputs
  • Default output 'High' and 'Low' options
  • Low Power Consumption: Typical ICC per Channel at 1Mbps
    • ISO7320: 1.2mA (5V supplies), 0.9mA (3.3V supplies)
    • ISO7321: 1.7mA (5V supplies), 1.2mA (3.3V supplies)
  • 33ns typical (5V supplies) low propagation delay
  • 3.3V and 5V level translation
  • -40°C to +125°C temperature range
  • 65KV/µs transient immunity, typical (5V supplies)
  • Robust Electromagnetic Compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • >25 years isolation barrier life
  • Operates from 3.3V and 5V supplies
  • Narrow body SOIC-8 package
  • Safety and Regulatory Approvals
    • 4242VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
    • 3000VRMS isolation for 1 minute per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 standards
    • CQC certification per GB4943.1-2011

Applications

  • Opto-Coupler Replacement
    • Industrial FieldBus
      • ProfiBus
      • ModBus
      • DeviceNet™ data buses
    • Servo control interface
    • Motor control
    • Power supplies
    • Battery packs

Functional Block Diagram

Block Diagram - Texas Instruments ISO732x Low Power Dual Channel Digital Isolators

TI Reference Designs Library

TI Reference Designs - Texas Instruments ISO732x Low Power Dual Channel Digital Isolators
Đã phát hành: 2015-06-24 | Đã cập nhật: 2022-03-11