Texas Instruments Jacinto 7 Processors

Texas Instruments Jacinto 7 Processors include specialized on-chip accelerators to segment and expedite data-intensive tasks like computer vision and deep learning. TDA4VM processors for ADAS and the DRA829V processors for gateway systems incorporate a functional safety microcontroller, making it possible for original equipment manufacturers (OEMs) and Tier-1 suppliers to support both ASIL-D safety-critical tasks and convenience features with one chip. The Texas Instruments Jacinto 7 Processors execute ADAS operations using 5W to 20W of power, eliminating the need for active cooling. Both devices share a single software platform, alleviating system complexity and cost by allowing the reuse of software investments across multiple vehicle domains.

Features

  • Server-class performance in an embedded, low-power design
  • Delivers more efficient performance in deep learning
  • Execute high-performance ADAS operations using just 5W to 20W of power
  • Create advanced gateway systems with high-end CPUs and high-speed I/O
  • Separate mission-critical and convenience features to offer mixed-critically functional safety on a single SoC
Đã phát hành: 2020-01-08 | Đã cập nhật: 2024-05-02