Texas Instruments LMZ34202EVM Step-Down Regulator Evaluation Module

Texas Instruments LMZ34202EVM Step-Down Regulator Evaluation Module (EVM) is configured to evaluate the operation of the LMZ34202 power module for increased current up to 2A. The input voltage range is 4.5V to 42V. A single jumper can select the output voltage from 5 popular voltages (2.5V, 3.3V, 5.0V, 6.0, and 7.5V). The switching frequency can also be selected using a jumper. The Texas Instruments LMZ34202EVM has several test points and jumpers to easily evaluate the LMZ34202 operation.​

Features

  • 4.5V to 42V input voltage range
  • 2.5V, 3.3V, 5.0V, 6.0V, and 7.5V output voltage jumper
  • Up to 2A of output current

Board Layout

Mechanical Drawing - Texas Instruments LMZ34202EVM Step-Down Regulator Evaluation Module
Đã phát hành: 2016-06-01 | Đã cập nhật: 2022-03-11