Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit

Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit offers an easy method to measure and evaluate the MSPM0L1117 microcontroller (MCU). The MSPM0L1117 is an Arm® Cortex® 32-bit M0+ CPU with a frequency up to 32MHz. The LaunchPad kit includes an onboard debug probe for programming and debugging with EnergyTrace™ technology for developing the MSPM0Lx11x microcontroller platform. The TI LP-MSPM0L1117 board features onboard buttons, LEDs, and an RGB LED.

Features

  • Onboard XDS110 debug probe
  • Backchannel UART through USB to PC
  • USB powered
  • 40-pin BoosterPack headers
  • External clock crystals
  • Hardware user interfaces
    • Two buttons
    • One RGB LED
    • One red LED

Applications

  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
  • Lighting

Kit Contents

  • LP-MSPM0L1117 LaunchPad development kit
  • USB cable
  • Quickstart guide

Jumpers & Connectors

Location Circuit - Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit
Đã phát hành: 2025-08-26 | Đã cập nhật: 2025-10-08