Texas Instruments LP503x RGB LED Drivers
Texas Instruments LP503x RGB LED Drivers offer 30- or 36-channel constant-current-sink with a 29kHz, 12-Bit PWM generator for each channel. The LP503x RGB LED Drivers have channel/module-independent color mixing and intensity control registers to enable vivid LED effects with zero audible noise. The device provides benefits such as ultra-low shutdown Iq Power Saving Mode and straightforward software coding of the LP503x's three programmable RGB banks. The 29kHz, 12-Bit PWM resolution results in an intensity that decreases smoothly and stops audible noise. The LP503x Drivers implement a PWM phase-shifting function to help reduce the input power budget when LEDs turn on simultaneously. The device provides an automatic power-saving mode to get ultra-low quiescent current. The Texas Instruments LP503x RGB LED Drivers can be an alternative for battery-powered end equipment when channels are all off for 30ms and the device's total power consumption is down to 10µA.Features
- Operating voltage range
- 2.7V to 5.5V VCC range
- EN, SDA, and SCL pins compatible with 1.8V, 3.3V, and 5V power rails
- 6V output maximum voltage
- 36 constant-current sinks with high precision
- 25.5mA maximum per channel when VCC in full range
- 35mA maximum per channel when VCC ≥ 3.3V
- Device-to-device error ±5%; channel-to-channel error ±5%
- Integrated 12-bit, 29kHz PWM generator for each channel
- Independent color-mixing register per channel
- Independent brightness-control register per RGB LED module
- Optional logarithmic- or linear-scale brightness control
- Integrated 3-phase-shifting PWM scheme
- Ultra-low quiescent current
- Shutdown mode: 1µA (maximum) when EN is low
- Power saving mode: 12µA (maximum) when EN is high and all LEDs are off for >30ms
- Three programmable banks (R, G, B) for easy software control of each color
- Two external hardware address pins allow connecting up to four devices
- Broadcast slave address allows configuring multiple devices simultaneously
- Auto-increment allows writing or reading consecutive registers within one transmission
- Up to 400kHz fast-mode I2C speed
Applications
- LED lighting, indicator lights, and fun lights for
- Smart speaker
- Smart home appliances
- Video doorbell
- Electric smart lock
- Smoke detector
- Set-top box
- Smart router
- Handheld devices
Block Diagram
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-08-07