Texas Instruments MCT8329A Three-Phase BLDC Gate Driver
Texas Instruments MCT8329A Three-Phase BLDC Gate Driver provides a single-chip, code-free sensorless trapezoidal solution for applications requiring high-speed operation or very fast startup time. The device offers three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The device generates correct gate drive voltages using an internal charge pump and enhances the high-side MOSFETs using a bootstrap circuit. A trickle charge pump is included to support a 100% duty cycle. The gate drive architecture supports peak gate drive currents up to 1A source and 2A sink. The MCT8329A can operate from a single power supply and supports a wide input supply range of 4.5V to 60V.Sensorless trapezoidal control is highly configurable through register settings in a non-volatile EEPROM (MCT8329A1I), ranging from motor startup behavior to closed loop operation, which allows the device to operate stand-alone once it has been configured. Motor current is sensed using an integrated current-sensing amplifier supporting a single external shunt resistor. The device receives a speed command through a PWM input, analog voltage, variable frequency square wave, or I2C command. Many protection features are integrated into the Texas Instruments MCT8329A to protect the device, motor, and system against fault events.
Features
- Three-phase BLDC gate driver with integrated sensorless motor control algorithm
- Code-free high-speed Trapezoidal Control
- Supports up to 3kHz (electrical frequency)
- Very fast startup time (< 50ms)
- Fast deceleration (< 150ms)
- Supports 120° or 150° modulation to improve acoustic performance
- Forward and reverse windmilling support
- Analog, PWM, freq., or I2C-based control input
- Configurable motor startup and stop options
- Optional closed-loop speed or power control, open-loop voltage control
- 5-point configurable reference profile support
- Anti-voltage surge prevents overvoltage
- Variable monitoring through DACOUT
- 65V three-phase half-bridge gate driver
- Drives three high-side and three low-side N-Channel MOSFETs, 4.5V to 60V operating voltage
- Supports 100% PWM duty cycle
- Bootstrap-based gate driver architecture
- 1A/2A maximum peak source/sink current
- Integrated current sense amplifier
- Adjustable gain (5V/V, 10V/V, 20V/V, 40V/V)
- Low-power sleep mode
- 5µA (maximum) at VPVDD = 24V, TA = 25°C
- Speed loop accuracy of < 3% with internal clock
- Supports up to 100kHz PWM frequency
- Accurate LDO (AVDD) 3.3V ±3%, 50mA support with AVDD connected to VREG
- Independent driver shutdown path (DRVOFF)
- Spread spectrum for EMI mitigation
- Suite of Integrated protection features
- Supply undervoltage lockout (UVLO)
- Motor lock detection (3 different types)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault condition indication pin (nFAULT)
- Optional fault diagnostics over the I2C interface
Applications
- Brushless-DC (BLDC) motor modules LDO out
- Cordless vacuum cleaners PWM, analog, frequency, or commanded over I2C
- HVAC blowers and ventilators
- Appliance fans and pumps
- Cordless garden and power tools, lawnmowers
Simplified Schematic
Đã phát hành: 2023-03-08
| Đã cập nhật: 2023-03-13