Texas Instruments MSP430FR4x Value Line Microcontrollers (MCUs)
Texas Instrument MSP430FR4x Value Line Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series and are general-purpose 16-bit microcontrollers used for a wide range of applications. These include consumer electronics, data logging applications, portable medical instruments, and low-power metering. The Texas Instruments MSP430F4x MCUs feature an integrated LCD controller.Features
- Clock
- Up to 16MHz CPU speed
- LCD
- Features integrated LCD controller
- Memory
- Up to 120KB Flash
- Up to 8KB SRAM
- Smart analog and digital
- Wide range of high-performance analog and intelligent digital peripherals
- Voltage
- 1.8V–3.6V operation
- Low power
- 200μA/MHz active mode
- 0.7μA real-time clock mode
- 0.1μA RAM retention
- Ultra-fast wake-up from standby mode in < 6μs
Applications
- Metering
- Portable medical
Block Diagram
Đã phát hành: 2018-01-25
| Đã cập nhật: 2025-04-16