Texas Instruments REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.

The REF50x voltage references provide excellent long-term stability of 22ppm after the first 1000 hours (SOIC-8) and 50ppm after the first 1000 hours (VSSOP-8). These voltage references are available in enhanced grade (REF50xxEI), high grade (REF50xxI), and standard grade (REF50xxAI).

Features

  • Low-temperature drift (maximum):
    • 2.5ppm/°C enhanced-grade
    • 3ppm/°C high-grade
    • 8ppm/°C standard-grade
  • High accuracy (maximum):
    • 0.025% enhanced-grade
    • 0.05% high-grade
    • 0.1% standard-grade
  • Low noise:
    • 0.5μVPP/V enhanced-grade
    • 3μVPP/V high/Standard-grade
  • Excellent long-term stability:
    • 22ppm after first 1000 hours (SOIC-8)
    • 50ppm after first 1000 hours (VSSOP-8)
  • Wide input voltage support:
    • 42V enhanced-grade
    • 18V high/standard-grade
  • ±10mA high-output current
  • -40°C to 125°C operating temperature range

Applications

  • Precision data acquisition systems
  • Semiconductor test equipment
  • Industrial process controls
  • Medical instrumentation
  • Pressure and temperature transmitters
  • Lab and field instrumentation

Schematic

Schematic - Texas Instruments REF50x Precision Voltage References
Đã phát hành: 2025-01-24 | Đã cập nhật: 2026-01-01