Texas Instruments SN74AUP1G17 Single Schmitt-Trigger Buffer
Texas Instruments SN74AUP1G17 Low-Power Single Schmitt-Trigger Buffer ensures a very low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, resulting in increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. SN74AUP1G17 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device.Features
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD Performance tested per JESD 22
- 2000V Human-body model (A114-B, Class II)
- 1000V Charged-device model (C101)
- Available in the Texas Instruments NanoStar™ package
- Low static-power consumption
- (ICC = 0.9µA Maximum)
- Low dynamic-power consumption
- (Cpd = 4.4pF Typical at 3.3V)
- Low input capacitance
- (Ci = 1.5pF Typical)
- Low noise – overshoot and undershoot
- <10% of VCC
- Ioff Supports partial-power-down mode operation
- Includes Schmitt-trigger inputs
- Wide operating VCC range of 0.8V to 3.6V
- Optimized for 3.3V operation
- 3.6V I/O Tolerant to support mixed-mode signal operation
- tpd = 5.1ns Maximum at 3.3V
- Suitable for point-to-point applications
Applications
- Grid infrastructure
- PC and notebooks
- Tablets
- Factory automation and control
- Gaming
- Server
Functional Block Diagram
Đã phát hành: 2017-10-10
| Đã cập nhật: 2025-07-03