Texas Instruments SN74LVCZ244A Octal Buffer/Driver

Texas Instruments SN74LVCZ244A Octal Buffer/Driver is a dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation. Organized as two 4-bit line drivers with separate output-enable inputs, the device transfers data from the A inputs to the Y outputs when /OE is low and places the outputs in a high-impedance state when /OE is high.

The TI SN74LVCZ244A supports input voltages up to 5.5V and is well suited for mixed-mode signal operation in systems using 5V input/output voltage with a 3.3V VCC. The device also offers Ioff support for live insertion, partial-power-down mode, and back-drive protection, along with latch-up performance exceeding 100mA per JESD 78, Class II.

The SN74LVCZ244A is designed for use in applications such as servers, databases, memory systems, network switches, PCs, and notebooks.

Features

  • Operates from 2.7V to 3.6V
  • Max tpd of 5.9ns at 3.3V
  • Typical VOLP (Output Ground Bounce)  <0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot)  >2V at VCC = 3.3V, TA = 25°C
  • Inputs accept voltages to 5.5V
  • loff supports live insertion, partial-power-down mode, and back-drive protection
  • Supports mixed-mode signal operation on all ports (5V input/output voltage with 3.3V VCC)
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

  • Servers
  • Databases
  • Memory systems
  • Network switches
  • PCs and notebooks

Simplified Schematic

Schematic - Texas Instruments SN74LVCZ244A Octal Buffer/Driver
Đã phát hành: 2026-05-15 | Đã cập nhật: 2026-05-22