Texas Instruments TAS2555 Class-D Audio Amplifiers

Texas Instruments TAS2555 Class-D Mono Audio Amplifiers is state-of-the-art Class-D audio amplifier which is a full system on a Chip (SoC). The device features an ultra low-noise audio DAC and Class-D power amplifier which incorporates speaker voltage and current sensing feedback. An on-chip, low-latency DSP supports TI's SmartAmp speaker protection algorithms to maximizes loudness while maintaining safe speaker conditions. The device can be used easily with any processor with an I2S output. Stereo implementations are possible when using two TAS2555 devices. Separate tuning for different speakers is supported allowing customers to add value while maintaining form factor designs. Additionally, the TAS2555 supports separate voice and audio tuning dynamically with ultra-low 15.9µV ICN regardless of mode of operation making receiver/speaker implementations possible.

Features

  • Ultra low-noise mono boosted class-D amplifier
    • 5.7W at 1% THD+N and 6.9W at 10% THD+N into 4Ω load from 4.2V supply
    • 3.8W at 1% THD+N and 4.5W at 10% THD+N into 8Ω load from 4.2V supply
  • Output noise for DAC + class-D (ICN) is 15.9µV
  • DAC + Class-D SNR 111dB at 1%THD+N/8Ω
  • THD+N –90dB at 1W / 8Ω with flat frequency response
  • PSRR 110dB for 200mVpp ripple at 217Hz
  • Input sample rates from 8kHz to 96kHz
  • Built-in speaker sense
    • Measures speaker current and voltage
    • Measures VBAT voltage, chip temperature
  • Dedicated real-time DSP for speaker protection
    • Thermal and excursion protection
    • Detects speaker leaks and damage
  • High efficiency class-H boost converter with multi-level tracking
    • 86% at 500mW in 8Ω with 3.6V VBAT
    • 87% at 700mW in 8Ω with 4.2V VBAT
  • Configurable Automatic Gain Control (AGC)
    • Limits battery current consumption
  • Adjustable class-D switching edge-rate control
  • Thermal, short-circuit, and under-voltage protection
  • I2S, Left-justified, right-justified, DSP, and TDM input and output interface
  • I2C or SPI Interface for register control
  • Stereo configuration using two TAS2555 devices
  • Power supplies
    • 2.9V to 5.5V Boost input
    • 1.65V to 1.95V Analog/digital
    • 1.62V to 3.6V Digital I/O
  • 42-ball, 0.5mm pitch, DSBGA package

Applications

  • Mobile phones & tablets
  • Video doorbells & voice enabled thermostats
  • Personal computers
  • Bluetooth speakers and accessories
Đã phát hành: 2015-11-10 | Đã cập nhật: 2022-03-11