Texas Instruments TAS2563 Class-D Audio Amplifiers
Texas Instruments TAS2563 Class-D Audio Amplifiers are optimized to efficiently drive high peak power into small loudspeaker applications. The TAS2563 features 6.1W of peak power into a 4Ω load at a battery voltage of 3.6V and supports boost bypass mode (external PVDD mode), where it can achieve 12W at 10% THD+N (4Ω at 12V). Devices can share a common bus via I2S/TDM + I2C interfaces.The device offers an on-chip, low-latency DSP that supports TI's SmartAmp speaker protection algorithms, maximizing loudness while maintaining safe speaker conditions. Real-time monitoring of the loudspeakers is supported through integrated speaker voltage and current sense with an internal protection algorithm, permitting pushing peak SPL while keeping speakers in a safe operating area. Amplifier headroom over the entire charge cycle is optimized using a battery-tracking peak voltage limiter with brown-out prevention, preventing system shutdowns. The Texas Instruments TAS2563 device has a compact PCB footprint and is available in a 42-ball, 0.4mm pitch DSBGA (YBG) package.
Features
- High-performance Class-D amplifier
- 6.1W 1% THD+N (4Ω at 3.6V)
- 5W 1% THD+N (8Ω at 3.6V)
- Boost bypass mode: 10W (12W) at 1% (10%) THD+ N (4Ω,12V)
- 15µVrms A-weighted idle channel noise
- 112.5dB SNR at 1% THD+N (8Ω)
- 100dB PSRR with 200mVPP ripple at 20Hz to 20kHz
- 83.5% efficiency at 1W (8Ω, VBAT = 4.2V)
- <1µA HW shutdown VBAT current
- Speaker voltage and current sense
- VBAT tracking peak voltage limiter with brown-out prevention
- Spread-spectrum low EMI mode
- Thermal and overcurrent protection
- 42-Ball, 0.4mm pitch, DSBGA package
- Dedicated real-time DSP for speaker protection
- Thermal and excursion protection
- Detects leaks and damaged speaker
- 14.47kHz to 96kHz sample rates
- 2 PDM MIC Inputs
- Flexible user interfaces
- I2S/TDM: Eight channels (32bit / 96kHz)
- I2C: Selectable addresses
- MCLK free operation
- Two 2.54 to 6.76MHz PDM inputs
- Advanced brown-out prevention
- Power supplies
- VBAT: 2.7V to 5.5V
- VDD: 1.65V to 1.95V
- IOVDD: 1.65V to 3.6V
Applications
- Smartphone
- Tablets
- Laptop
- Wireless speaker
Simplified Schematic
Đã phát hành: 2019-05-20
| Đã cập nhật: 2023-09-19