Texas Instruments THVD4421 Evaluation Module

Texas Instruments THVD4421 Evaluation Module allows quick prototyping of RS-485 and RS-232 multiprotocol THVD4421 transceivers. This module allows for 2T2R RS-232 communication, full-duplex RS-485 communication, half-duplex RS-485 communication, and a loopback mode for RS-232 to allow for on-chip diagnostic testing. The THVD4421 evaluation module includes 0603 resistor pads to create a resistive link between GND and Earth connections for VIO and VCC terminals. This evaluation module can be powered by a 3V to 5.5V single supply or a separate logic supply. The THVD4421 evaluation board is used in industrial PCs, building automation, grid infrastructure, HVAC systems, and industrial transport applications.

Features

  • Powered by a 3V to 5.5V single supply or a separate logic supply
  • 0603 resistor pads to create a resistive link between GND and Earth connections for VIO and VCC terminals
  • 8 bulk power-supply decoupling capacitor pads for VCC and VIO connections
  • Terminal and header pin access to RS-232 and RS-485 bus signals
  • D-Sub or header connections for RS-232 signals

Applications

  • HVAC systems
  • Industrial PCs
  • Grid infrastructure
  • Factory automation and control
  • Building automation
  • Point-of-sale terminals
  • Industrial transportation

Overview

Texas Instruments THVD4421 Evaluation Module
Đã phát hành: 2024-04-18 | Đã cập nhật: 2024-06-03