Texas Instruments Tiva™ Series MCUs
Texas Instruments Tiva™ C Series Microcontrollers are the first Arm® Cortex™-M4 MCUs to be implemented on TI's proprietary 65nm process technology. Tiva C Series devices increase connectivity integration without sacrificing price, performance, or power consumption. Every TI Tiva C Series MCU integrates a floating-point core and high-performance analog-to-digital converters while providing low-power modes that consume as little as 1.6μA. With up to 40 PWM outputs, a generous number of serial communication peripherals, USB OTG, and two CAN controllers, the Tiva C Series provides an excellent baseline for home, building, and industrial applications.Features
- Floating-point capable
- 256KB Flash, 32KB SRAM
- Two 12-bit, 24-channel, 1-MSPS ADCs
- Optional full-speed USB 2.0 with device, host, and OTG
- Advanced motion control capability up to 40 PWM outputs and two quadrature encoder interfaces
- Generous serial communication options available:
- Eight UARTs
- Six I2C
- Four SPI / SSI
- Low-power modes, including power saving hibernate
- 64-LQFP, 100-LQFP, 144-LQFP, and 157-BGA packages
Applications
- Automation and process control
- Consumer and portable electronics
- Human machine interface
- Industrial
- Lighting
- Sensor hub
Đã phát hành: 2019-09-12
| Đã cập nhật: 2025-01-09