Texas Instruments TLV62569EVM-789 Step-Down Converter EVM
Texas Instruments TLV62569EVM-789 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62569. The TLV62569 is a synchronous step-down buck DC-DC converter optimized for high efficiency and compact size. The Texas Instruments TLV62569EVM-789 converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 2A output current.Features
- 2.5V to 5.5V input voltage range
- An output current of 2A
- 100% Duty Cycle
- Up to 95% efficiency
- Low BOM count
- 1.6x2.9mm² dimensions
- 5-pin SOT-23 package
Board Layout
Đã phát hành: 2017-07-31
| Đã cập nhật: 2022-06-13